RBB92DHFD-S329

Heilind Number:SULRBB92DHFD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHFD-S329
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHFD-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB92DHFD-S329

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, designed for high-performance electronic applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring a female gender, hairpin contact type, and surface mount termination method, it offers secure connectivity. The connector's two rows with 184 positions accommodate complex PCB layouts. Constructed with durable materials like phosphor bronze contacts with gold plating and matte tin termination, it guarantees longevity even in harsh operating conditions ranging from -65 to 125°C. The straight orientation and 1.27mm pitch allow for easy integration. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Ideal for applications where high reliability is essential, this connector is a crucial component in advanced electronic systems.