RBB92DHFN-S378

Heilind Number:SULRBB92DHFN-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHFN-S378
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHFN-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB92DHFN-S378

Detailed Description

The PPS & Phosphor Bronze Board to Board PCB Connector, featuring a female gender design with two rows and a pitch of 1.27 mm, ensures efficient and reliable connectivity in electronic systems. With a contact material of gold-plated phosphor bronze and a voltage rating of 300 VAC, it guarantees optimal conductivity and durability. The surface mount termination method and hairpin contact type offer easy installation and secure attachment. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Boasting 184 positions and a tail length of 2.54 mm, it enables high-density interconnections. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. With termination plating of matte tin, it ensures long-term performance. This connector is a vital component for enhancing connectivity in electronic devices.