RBB92DHHD-S329

Heilind Number:SULRBB92DHHD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHHD-S329
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHHD-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULRBB92DHHD-S329

Detailed Description

Introducing the RBB92DHHD-S329, a top-of-the-line PPS and Phosphor Bronze connector boasting unparalleled performance and reliability. With a female gender and two rows, this connector is designed for seamless integration in various electronic applications. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, ensuring optimal conductivity. With 184 positions and a 1.27mm pitch, it offers versatile connectivity options. Operating at a voltage of 300 VAC and an impressive operating temperature range of -65 to 125°C, this connector is built to withstand even the harshest environments. Its straight orientation, hairpin contact type, and 3.18mm tail length further enhance its functionality. Whether used in Board-to-Board PCB or Card Edge applications, the RBB92DHHD-S329 sets a new standard for quality and performance in the realm of connectors.