RBB92DHHD-S330

Heilind Number:SULRBB92DHHD-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHHD-S330
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHHD-S330
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULRBB92DHHD-S330

Detailed Description

Introducing the RBB92DHHD-S330 Board To Board PCB Connector, designed for reliable power and signal transmission in high-performance applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The female connector, with two rows and 184 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated Hairpin contacts provide low contact resistance and high durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures long-term reliability. Perfect for aerospace, military, and industrial applications, the RBB92DHHD-S330 is a top choice for demanding connectivity needs.