| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB92DHHN-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULRBB92DHHN-S329 |
RBB92DHHN-S329
| Heilind Number: | SULRBB92DHHN-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB92DHHN-S329 |
| ECAD Model: |
Specifications
Detailed Description
Our PPS & Phosphor Bronze 1.27mm Pitch Board-to-Board Connector, SKU RBB92DHHN-S329, is a reliable solution for high-performance electronic connections. Designed for female gender with 2 rows and 184 positions, this connector offers seamless connectivity. Featuring gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a voltage rating of 300 VAC. The hairpin contact type and straight orientation facilitate easy mating. With a termination method of thru hole and matte tin plating, it guarantees secure and durable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust in the RBB92DHHNS329 for your board-to-board connectivity needs.

