| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB92DHRN-S378 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULRBB92DHRN-S378 |
RBB92DHRN-S378
| Heilind Number: | SULRBB92DHRN-S378 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB92DHRN-S378 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the PPS & Phosphor Bronze Board-To-Board PCB Connector, with SKU RBB92DHRN-S378, ensures reliable connectivity in demanding environments. Designed for female gender with 2 rows and a hairpin contact type, this connector offers a secure fit for 184 positions. With a pitch of 1.27mm (.05in) and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission at up to 300VAC. The termination method using a Card Extender and Matte Tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications in aerospace, defense, and industrial sectors. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it's compact yet powerful, making it a top choice for high-reliability electronic systems.

