| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB92DHRT-S329 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 184 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB92DHRT-S329 |
RBB92DHRT-S329
| Heilind Number: | SULRBB92DHRT-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB92DHRT-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB92DHRT-S329, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring 184 female contacts with gold plating on phosphor bronze, it offers excellent conductivity and durability. The threaded mount type and straddle orientation make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm (.37 inches) in width and a low profile height of 15.49mm (.61 inches), it is ideal for space-constrained designs. The matte tin termination plating ensures compatibility with various PCB materials. Trust the RBB92DHRT-S329 for your critical connectivity needs.

