RBB92DHRT-S378

Heilind Number:SULRBB92DHRT-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHRT-S378
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHRT-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB92DHRT-S378

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB92DHRT-S378, a high-performance solution for your connectivity needs. Designed for female gender with two rows of contacts, this threaded mount type connector features Card Extender termination method, ensuring secure and reliable connections. Crafted with Phosphor Bronze contacts plated with Gold, it offers excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and a maximum voltage rating of 300 VAC, it meets stringent industry standards. The Hairpin contact type and Straddle orientation allow for efficient signal transmission. Boasting 184 positions and a tail length of 4.06mm (.16 in), it is suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is ideal for space-constrained designs. The termination plating of Matte Tin ensures corrosion resistance. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product offers versatility in usage. While not classified as high-rel (Hi-Rel), it delivers reliable performance in standard applications. Upgrade your connectivity setup with the RBB92DHRTS378.