RBB95DHAD

Heilind Number:SULRBB95DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHAD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHAD

Detailed Description

Featuring durable PPS and Phosphor Bronze construction, the SKU RBB95DHAD connector is designed for high-performance applications. With a low amperage rating of 1 A and a maximum voltage of 300 VAC, it ensures reliable power transmission. The female connector has two rows, perfect for secure PCB connections. Its clearance hole mount type and thru-hole termination method offer easy installation. Gold-plated contacts guarantee excellent conductivity, while the hairpin design ensures stable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. With 190 positions and a pitch of 1.27 mm, this right-angle connector is ideal for space-saving layouts. Its compact dimensions of 23.24 mm in height and 9.4 mm in width make it suitable for compact designs. The matte tin termination plating provides corrosion resistance, ensuring long-term reliability. This connector is a perfect choice for high-reliability board-to-board and card edge connections.