RBB95DHAR

Heilind Number:SULRBB95DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHAR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHAR

Detailed Description

Introducing the RBB95DHAR, a high-performance Board to Board PCB connector designed with precision and reliability in mind. Featuring a dual-row layout with a total of 190 positions, this connector offers seamless connectivity for your electronic components. The durable metal board lock mount type ensures secure attachment, while the thru-hole termination method guarantees easy installation. Engineered for optimal conductivity, the contacts are made of phosphor bronze with gold plating, ensuring efficient signal transmission. With a voltage rating of 300 VAC and amperage of 1A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .915 inches and width of 9.4mm, makes it ideal for space-constrained setups. Operating in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the RBB95DHAR for seamless and reliable board-to-board connections in your electronic projects.