RBB95DHAS

Heilind Number:SULRBB95DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHAS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHAS

Detailed Description

Introducing our PPS & Phosphor Bronze Board-To-Board PCB Connector, featuring a robust design for reliable connectivity in demanding environments. With a gender-specific female configuration and two rows of contacts, this connector offers seamless integration. Its side hole mount and through-hole termination method ensure secure attachment to circuit boards. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 300 VAC and an amperage of 1A, this connector is suitable for various applications. The hairpin contact type and right-angle orientation further enhance its versatility. Boasting 190 positions and a pitch of 1.27mm (.05in), it provides ample connectivity options with optimal signal integrity. Designed for resilience, it can withstand temperatures ranging from -65 to 125°C, making it ideal for use in harsh conditions. Measuring at a compact height of .915in (23.24mm) and width of 9.4mm (.37in), it offers space-saving solutions without compromising performance. The matte tin termination plating ensures longevity and compatibility with standard PCB assembly processes. This high-quality connector, categorized under Board-To-Board PCB Connectors and Card Edge Connectors, is a must-have for your connectivity needs. Explore the RBB95DHAS and experience seamless, efficient connections in your projects.