RBB95DHAT

Heilind Number:SULRBB95DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULRBB95DHAT

Detailed Description

Introducing the RBB95DHAT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows and 190 positions, this connector is perfect for complex electronic systems. With a pitch of 1.27mm and operating voltage of 300VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure connectivity. Made of phosphor bronze with gold plating, the contacts offer superior conductivity and durability. The hairpin contact type and right-angle orientation optimize space utilization. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh conditions. The matte tin termination plating enhances solderability. Measuring at just 23.24mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the RBB95DHAT for your high-reliability connectivity needs.