RBB95DHBN

Heilind Number:SULRBB95DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHBN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHBN

Detailed Description

Introducing the RBB95DHBN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a compact form factor and two rows, this connector offers efficient connectivity in tight spaces. Featuring gold-plated phosphor bronze contacts, it ensures reliable conductivity and corrosion resistance. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial environments. Its matte tin termination plating enhances solderability. Perfect for applications requiring a female connector with 190 positions, the RBB95DHBN guarantees high-quality performance and durability. Upgrade your PCB designs with this essential component.