RBB95DHBR

Heilind Number:SULRBB95DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHBR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHBR

Detailed Description

Introducing the RBB95DHBR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact yet robust construction, this female connector features two rows of 190 hairpin contact positions, ensuring efficient signal transmission. Crafted from PPS and phosphor bronze with gold plating, it guarantees reliable conductivity even in demanding environments. The metal board lock mount type and thru-hole termination method facilitate secure installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is ideal for various industrial applications. Its right-angle orientation, with a sleek profile measuring .915 inches in height and 9.4 mm in width, offers versatility in PCB layouts. With matte tin termination plating and compliance with RoHS standards, the RBB95DHBR is a dependable solution for connectivity needs.