RBB95DHBS

Heilind Number:SULRBB95DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHBS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHBS

Detailed Description

Introducing the RBB95DHBS, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows, each accommodating 95 positions for a total of 190 connections. Its side hole mount type and through-hole termination method ensure secure and reliable installation. The female gender and right-angle orientation make it versatile for various circuit board layouts. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and rated for 300VAC, this connector is suitable for harsh environments. Its compact design, with a height of .915 inches and width of 9.4mm, saves valuable board space. The matte tin-plated termination enhances solderability. Ideal for board-to-board and card edge connections, the RBB95DHBS is a top choice for reliable and high-speed data transmission in aerospace, military, and industrial applications.