RBB95DHHD

Heilind Number:SULRBB95DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULRBB95DHHD

Detailed Description

Introducing the RBB95DHHD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a robust construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. Engineered for precision, it offers a pitch of 1.27mm (.05in) and supports 190 positions across 2 rows. The straight orientation with a tail length of 3.18mm (.125in) allows for easy installation through clearance holes. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for demanding industrial applications. With a voltage rating of 300VAC and an amperage of 1A, this connector guarantees safe and efficient performance. Whether for telecommunications, aerospace, or automotive systems, the RBB95DHHD is the perfect choice for high-reliability connectivity solutions.