RBB95DHHN

Heilind Number:SULRBB95DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHHN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHHN

Detailed Description

Introducing the RBB95DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows, accommodating a total of 190 positions with a pitch of 1.27mm (.05in). Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for various power and data transfer tasks. The thru-hole termination method and hairpin contact type guarantee secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers space-saving solutions without compromising performance. Trust in the reliability and quality of the RBB95DHHN for your connectivity needs.