RBB95DHHT

Heilind Number:SULRBB95DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHHT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHHT

Detailed Description

Introducing the RBB95DHHT, a high-performance board-to-board PCB connector meticulously designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a dual-row configuration with 190 positions, catering to complex circuitry requirements. Its threaded mount type ensures secure installation, while the through-hole termination method guarantees reliable contact. The contact material, made of durable phosphor bronze with gold plating, guarantees enhanced conductivity and longevity. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets stringent power transmission needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, optimizes PCB space utilization. Whether in aerospace, telecommunications, or industrial applications, the RBB95DHHT ensures peak performance, making it the perfect choice for mission-critical systems. Trust in its reliability, trust in seamless connectivity.