RBB95DHRN

Heilind Number:SULRBB95DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHRN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHRN

Detailed Description

Introducing the RBB95DHRN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows with a total of 190 positions, allowing for versatile and comprehensive connections. Crafted with PPS and Phosphor Bronze materials, it ensures durability and longevity even in demanding environments. The termination method is through card extender, with gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high electrical standards. The hairpin contact type and straddle orientation further enhance its functionality. Operating temperature range of -65 to 125°C guarantees stable performance in various conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Terminated with matte tin, it offers secure and corrosion-resistant connections. Perfect for use in industries requiring dependable board-to-board connections, the RBB95DHRN is a must-have component for your electronic projects.