RBB95DHRT

Heilind Number:SULRBB95DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DHRT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DHRT

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, code RBB95DHRT. Designed for high-performance applications, this connector boasts a 1A amperage and features a female gender with two rows for secure connectivity. Its threaded mount type and card extender termination method ensure reliable installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity with a pitch of 1.27mm. Operating at an impressive 300VAC, this connector is suitable for demanding environments, with a wide temperature range of -65 to 125°C. With 190 hairpin contact positions and a tail length of 4.06mm, it offers versatile connectivity options. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB setups. The matte tin termination plating enhances durability, making it ideal for industrial use. A must-have in the realm of hi-rel connectors, the RBB95DHRT sets a new standard for performance and reliability.