RBB95DYFD

Heilind Number:SULRBB95DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DYFD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DYFD

Detailed Description

Introducing the RBB95DYFD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring 190 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in even the most demanding environments. Its surface mount termination method and straight orientation make installation a breeze, while the clearance hole mount type allows for secure attachment to the PCB. Operating at a voltage of 300 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic devices. With an operating temperature range of -65 to 125°C, it offers exceptional durability. The connector's compact design, with a height of only .61 inches (15.49mm) and a width of .37 inches (9.4mm), saves valuable space on the PCB. Trust the RBB95DYFD for seamless connectivity in your next project.