RBB95DYFT

Heilind Number:SULRBB95DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULRBB95DYFT

Detailed Description

Introducing the RBB95DYFT, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. With a current rating of 1 A and a voltage tolerance of 300 VAC, it meets the requirements of various electronic applications. The connector's surface mount termination method and threaded mount type offer easy and secure installation on PCBs. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and enhanced signal integrity. With 190 positions spread across two rows and a pitch of 1.27 mm, it provides ample connectivity options while maintaining signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of only 15.49 mm and a width of 9.4 mm, allows for space-saving installation. The Matte Tin termination plating ensures long-term durability and corrosion resistance. Whether used in telecommunications, automotive, or aerospace systems, the RBB95DYFT delivers exceptional performance, making it a reliable choice for engineers and manufacturers worldwide.