RBB95DYHR

Heilind Number:SULRBB95DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DYHR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DYHR

Detailed Description

Introducing the RBB95DYHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable conductivity. With a 1A amperage and 300VAC voltage rating, it is suitable for various power and signal transmission needs. The female gender, 2 rows, and 190 positions offer ample connectivity options. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent signal integrity, while the cantilever design allows for easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures solderability. Whether for industrial, aerospace, or telecommunications applications, the RBB95DYHR excels in performance and reliability.