RBB95DYHT

Heilind Number:SULRBB95DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DYHT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DYHT

Detailed Description

Introducing the RBB95DYHT, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows, this connector offers secure and reliable connectivity for your electronic devices. Featuring gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. The cantilever contact type and threaded mount provide easy and stable installation on your PCB. With 190 positions and a straight orientation, it allows for efficient and organized board-to-board connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Certified for reliability, the RBB95DYHT is perfect for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with this premium PCB connector.