RBB95DYRD

Heilind Number:SULRBB95DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULRBB95DYRD

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB95DYRD, designed for high-performance connectivity in electronic systems. This female connector features two rows of 190 positions with a 1.27mm pitch, perfect for secure and efficient PCB mating. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable signal transmission with a maximum voltage of 300 VAC and an amperage rating of 1A. The cantilever contact type and straddle orientation offer easy assembly and robust connection. With a clearance hole mount type and card extender termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB while providing essential connectivity. Meeting stringent quality standards, including matte tin termination plating, this connector guarantees long-term performance. Trust the RBB95DYRD for your critical board-to-board connection needs.