RBB95DYRQ

Heilind Number:SULRBB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DYRQ

Detailed Description

Introducing our SKU RBB95DYRQ, a top-of-the-line Board To Board PCB Connector meticulously crafted for optimal performance. With a short_description of PPS & Phosphor Bronze, this connector boasts a contact_material of Phosphor Bronze and contact_plating of Gold, ensuring superior conductivity and durability. Featuring a pitch of 1.27 mm and amperage rating of 1 A, it guarantees reliable power transmission. Its Straddle Mount and Card Extender termination_method make installation a breeze, while the orientation of Straddle and number_of_rows of 2 offer versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 300 VAC, this connector is perfect for demanding environments. With a sleek connector_height of .61 in and connector_width of 9.4 mm, it provides a compact yet powerful solution. Trust in the RBB95DYRQ for all your high-performance PCB connection needs.