RBB95DYRT

Heilind Number:SULRBB95DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB95DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB95DYRT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB95DYRT

Detailed Description

The RBB95DYRT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Crafted with precision, this connector features PPS and Phosphor Bronze construction, ensuring robustness and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various applications. The female connector with two rows and a threaded mount type offers secure and stable connections. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and excellent conductivity. With 190 positions and a pitch of 1.27mm, it allows for efficient signal routing. Its operating temperature range of -65 to 125°C makes it suitable for harsh industrial environments. Matte tin termination plating ensures solderability and durability. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the RBB95DYRT connector delivers exceptional performance and reliability.