| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULRBC05DETH |
RBC05DETH
| Heilind Number: | SULRBC05DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is ideal for power and signal transmission. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it ensures reliable and low-resistance connections. The straight orientation and thru-hole termination method provide easy and secure installation. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it suitable for space-constrained designs. Whether used in aerospace, military, or industrial applications, the RBC05DETH guarantees exceptional performance and durability.

