| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DETI |
RBC05DETI
| Heilind Number: | SULRBC05DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a durable construction with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and threaded mount design offer secure and stable connections, perfect for harsh environments. With a straight orientation and 10 positions, it allows for efficient PCB stacking. Operating in a wide temperature range of -65 to 125°C, this connector is built for durability. Trust the RBC05DETI for your high-reliability connectivity needs.

