RBC05DETN

Heilind Number:SULRBC05DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DETN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DETN

Detailed Description

Introducing the RBC05DETN, a high-performance female connector designed for precision board-to-board and card edge connections. Featuring two rows and ten positions with a pitch of 2.54mm, this connector ensures secure and reliable contact in electronic assemblies. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The cantilever contact type and straight orientation make for easy insertion and removal, while the termination method of thru-hole mounting with matte tin plating ensures durability. Compact in size with a connector height of 10.95mm and width of 8.38mm, the RBC05DETN is ideal for space-constrained environments. Trust in this connector for superior performance in your electronic designs.