| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DEYH |
RBC05DEYH
| Heilind Number: | SULRBC05DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DEYH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and two rows of 10 positions, it offers reliable connectivity in compact spaces. Featuring Phosphor Bronze contacts with Gold plating, this connector ensures low contact resistance and superior signal integrity. Its cantilever contact type and straight orientation make for easy and secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The termination method of Thru Hole with Matte Tin plating guarantees robust and durable connections. Ideal for board-to-board or card edge connections in various electronic devices, the RBC05DEYH is a top choice for engineers and designers looking for high-quality connectors.

