RBC05DEYI

Heilind Number:SULRBC05DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DEYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DEYI

Detailed Description

Introducing the RBC05DEYI, a high-performance board-to-board connector perfect for demanding applications. With a pitch of 2.54mm and 10 positions, this connector offers seamless connectivity in a compact design. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in harsh environments. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand tough conditions. Its straight orientation and female gender make it versatile for various PCB configurations. The matte tin termination plating adds durability and longevity to this connector, meeting the highest industry standards. Trust the RBC05DEYI for your critical connectivity needs.