RBC05DRAH

Heilind Number:SULRBC05DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRAH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRAH

Detailed Description

Introducing the RBC05DRAH, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring two rows of contacts with a pitch of 2.54mm, it offers ten positions for secure connectivity. The female connector, made of durable PPS and phosphor bronze with gold plating, ensures optimal conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The RBC05DRAH is perfect for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connections with this high-quality connector.