| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DRAI |
RBC05DRAI
| Heilind Number: | SULRBC05DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DRAI |
| ECAD Model: |
Specifications
Detailed Description
PPS & Phosphor Bronze .00 connectors provide reliable power and signal transmission in demanding electronic applications. With a 3A amperage rating and 700VAC voltage capacity, these female connectors offer high performance. Featuring two rows of contacts and a threaded mount type for secure installation, they ensure stability on the PCB. The termination method of through-hole soldering, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. The 2.54mm pitch and right-angle orientation allow for efficient board-to-board connections. With a wide operating temperature range of -65 to 125°C, these connectors are suitable for harsh environments. Overall, the RBC05DRAI connectors are ideal for high-reliability applications where durability and performance are paramount.

