| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DRAN |
RBC05DRAN
| Heilind Number: | SULRBC05DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DRAN, a high-performance board-to-board PCB connector designed for seamless and reliable connections. Featuring a durable construction of PPS and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and two rows, it offers precise and efficient mating. The right-angle orientation and 10 positions make it suitable for various applications. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees performance in diverse environments. The Full Bellow contact type and Matte Tin termination plating further enhance its functionality. Compact yet robust, the RBC05DRAN is the perfect choice for demanding electronic systems.

