RBC05DRAS

Heilind Number:SULRBC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRAS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRAS

Detailed Description

Introducing the RBC05DRAS PCB connector, a high-performance solution designed for demanding applications. With a pitch of 2.54mm and 10 positions, this connector offers reliable connectivity in a compact form factor. Featuring a sturdy construction with side-hole mount and thru-hole termination, it ensures secure attachment to the PCB. The female gender and right-angle orientation make it versatile for various board-to-board connections. Constructed with PPS and phosphor bronze materials, and gold-plated contacts, it guarantees efficient signal transmission with a current rating of 3A and voltage capability of 700VAC. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the RBC05DRAS connector is a reliable choice for your connectivity needs.