RBC05DREN

Heilind Number:SULRBC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DREN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DREN

Detailed Description

Introducing the RBC05DREN, a high-performance connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage rating, it ensures safe and efficient power transmission. The female gender, 2 rows, and 10 positions make it versatile for various connection needs. Its eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With matte tin termination plating, it complies with industry standards for performance and safety. Ideal for board-to-board PCB and card edge connections, the RBC05DREN is a top choice for reliable connectivity in electronic systems.