RBC05DRES

Heilind Number:SULRBC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRES
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRES

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC05DRES. This high-performance connector, designed for female gender applications, boasts a 3 A amperage capacity and features two rows for enhanced connectivity. With a side hole mount type and eyelet termination method, installation is efficient and reliable. The contact material, made of Phosphor Bronze and plated with Gold, ensures optimal conductivity and durability. Operating at a voltage of 700 VAC, this connector is suitable for various electronic systems. Its straight orientation, ten positions, and .225-inch tail length offer versatility in usage. With an operating temperature range of -65 to 125 °C, this connector is resilient in harsh environments. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet powerful. The matte tin termination plating further enhances its performance and longevity. Ideal for hi-rel applications, this connector is a must-have in the realm of PCB connectivity.