| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DRTH |
RBC05DRTH
| Heilind Number: | SULRBC05DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DRTH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, 2 rows, and 10 positions offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating temperature range of -65 to 125°C and straight orientation make it ideal for harsh industrial settings. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust the RBC05DRTH for seamless and secure PCB connections in critical systems.

