RBC05DRTI

Heilind Number:SULRBC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRTI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRTI

Detailed Description

Featuring a durable construction, the RBC05DRTI connector is designed for reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. This two-row connector, with a pitch of 2.54mm, accommodates 10 positions with full bellow contact type. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Termination plating with matte tin further enhances its durability. Ideal for board-to-board and card edge connections, the RBC05DRTI is a high-quality solution for your connectivity needs.