RBC05DRTS

Heilind Number:SULRBC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRTS

Detailed Description

Introducing the RBC05DRTS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of female contacts crafted from durable PPS and high-conductivity phosphor bronze, this connector ensures secure connections with an amperage rating of 3A. With a pitch of 2.54mm and voltage capability of 700VAC, it is ideal for power-intensive applications. The straight orientation, side hole mount type, and thru-hole termination method offer easy and efficient installation on PCBs. Each contact is plated with gold for enhanced conductivity, while the connector itself is terminated with matte tin for corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. With a compact height of 10.95mm and width of 8.38mm, it is suitable for space-constrained layouts. The 10-position design with a tail length of 5.08mm allows for versatile connectivity. Overall, the RBC05DRTS is a top choice for high-reliability connections in aerospace, defense, and industrial applications.