RBC05DRXH

Heilind Number:SULRBC05DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRXH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRXH

Detailed Description

Introducing the RBC05DRXH, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of full bellow, gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With a pitch of 2.54mm and straight orientation, it's perfect for board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with 10 positions and a tail length of 4.7mm, offers space-saving connectivity. Certified for quality and reliability, the RBC05DRXH is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.