RBC05DRXI

Heilind Number:SULRBC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRXI

Detailed Description

Introducing the RBC05DRXI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable performance even in extreme conditions. The female gender, threaded mount type, and through-hole termination method offer secure and stable connections. Boasting a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. With 10 positions and 2 rows, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the RBC05DRXI for robust and high-speed data transmission in your electronic systems.