RBC05DRXN

Heilind Number:SULRBC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRXN

Detailed Description

Introducing the RBC05DRXN, a high-performance PCB connector designed for seamless board-to-board or card edge connectivity. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a maximum amperage of 3 A and voltage rating of 700 VAC, it meets the demands of various electronic applications. The female gender, straight orientation, and 2 rows of 10 positions offer versatile mounting options. The Thru Hole termination method with gold-plated Phosphor Bronze contacts guarantees optimal conductivity. With a pitch of 2.54 mm and operating temperature range from -65 to 125 °C, it's suitable for use in diverse environments. RoHS compliant and with termination plating in Matte Tin, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with the RBC05DRXN.