RBC05DRYH

Heilind Number:SULRBC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DRYH

Detailed Description

The RBC05DRYH PCB Connector offers reliable connectivity in demanding environments. With a gender specification of female and featuring 2 rows of contacts, this connector ensures secure attachment. Its clearance hole mount type and thru-hole termination method make installation straightforward. Constructed from PPS and phosphor bronze, with gold-plated contacts, it guarantees efficient signal transfer. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for various applications. With a pitch of 2.54mm and a straight orientation, it facilitates seamless PCB connections. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. The matte tin termination plating ensures durability. Overall, the RBC05DRYH is a high-performance component, ideal for use in board-to-board and card edge connections.