| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DRYI |
RBC05DRYI
| Heilind Number: | SULRBC05DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Contact points plated with gold provide excellent conductivity, while the full bellow contact type guarantees stable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust the RBC05DRYI for dependable and durable board-to-board connections.

