RBC05DRYS-S13

Heilind Number:SULRBC05DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULRBC05DRYS-S13

Detailed Description

Introducing our PPS & Phosphor Bronze board-to-board connector, SKU RBC05DRYS-S13. This high-performance female connector features two rows for secure connection, with a side hole mount type and card extender termination method for easy installation. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm (.1 in) and 10 positions, it offers versatile connectivity options. Operating at voltages up to 700 VAC, and with a wide temperature range of -65 to 125°C, it's suitable for various applications. The full bellow contact type and straddle orientation further enhance its functionality. Measuring 10.8mm (.425 in) in tail length, 10.95mm (.431 in) in height, and 8.38mm (.33 in) in width, this connector is compact yet efficient. Matte tin termination plating adds to its longevity. Ideal for high-performance PCB designs, this connector is a reliable choice for your connectivity needs.