RBC05DSXH

Heilind Number:SULRBC05DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:5
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:5
SKU:SULRBC05DSXH

Detailed Description

Introducing the RBC05DSXH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a single row of five female terminals, this connector is ideal for applications where space is limited. The PPS and Phosphor Bronze construction ensures durability and reliable performance, even in harsh environments. Featuring a clearance hole mount and thru-hole termination method, installation is quick and hassle-free. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, while the full bellow design provides optimal mating reliability. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a pitch of 2.54mm and a tail length of 4.06mm, it meets industry-standard specifications for seamless integration. RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, the RBC05DSXH ensures compliance with environmental regulations and reliable performance in diverse operating conditions. Whether used in aerospace, telecommunications, or industrial applications, this connector guarantees secure and efficient board-to-board connections. For high-quality, high-reliability connectivity solutions, choose the RBC05DSXH.