| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DSXI |
RBC05DSXI
| Heilind Number: | SULRBC05DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DSXI, a high-performance connector designed for premium connectivity in PCB applications. With a sleek and efficient design, this female connector features 5 gold-plated contact positions, ensuring optimal signal transmission. Crafted with precision, the PPS and Phosphor Bronze construction guarantees durability and reliability, even in demanding environments. Its threaded mount type and through-hole termination method offer secure and stable installation. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Meeting stringent quality standards, it is perfect for use in hi-rel applications. Upgrade your connectivity solutions with the RBC05DSXI.

