| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC05DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC05DSXN |
RBC05DSXN
| Heilind Number: | SULRBC05DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC05DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC05DSXN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring a compact design with 1 row and 5 positions, this connector ensures reliable connectivity in even the most demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The straight orientation and thru-hole termination method make installation a breeze. Operating temperature range of -65 to 125°C ensures stable performance in extreme conditions. Trust the RBC05DSXN for seamless and secure board-to-board connections in your next project.

